
High-speed, current output current shunt monitor featuring a 36V maximum supply voltage and 440kHz bandwidth. This operational amplifier offers 0.5% accuracy, 115dB CMRR, and a 1mV input offset voltage. Designed for surface mount applications, it operates from a 2.7V to 40V supply range with a typical operating supply current of 125uA. The component is housed in a compact SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height, with an operating temperature range of -40°C to 125°C.
Texas Instruments INA139NA/250G4 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 440kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Height | 1.15mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 125uA |
| Operating Supply Voltage | 28V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA139 |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Weight | 0.000617oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA139NA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
