
Texas Instruments INA138QPWRQ1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 45uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA138QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
