
Differential audio receiver IC featuring a single channel and 0dB voltage gain. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V, with a typical operating supply of 18V. Offers a high common mode rejection ratio of 74dB and a low input offset voltage of 1mV. Input resistance is 50kR, with a slew rate of 14V/µs. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments INA134UAG4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA134 |
| Slew Rate | 14V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA134UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
