
High-precision instrumentation amplifier IC featuring a 1.3MHz bandwidth and 4V/µs slew rate. Offers exceptional 120dB common-mode rejection ratio and low 50µV input offset voltage. Operates with dual supply voltages from ±2.25V to ±18V or single supply from 4.5V to 36V. Boasts 100GΩ input resistance and 5nA input bias current for accurate signal acquisition. Packaged in an 8-pin SOIC (D) for surface-mount applications.
Texas Instruments INA129U/2K5G4 technical specifications.
| Bandwidth | 1.3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 100GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| Series | INA129 |
| Slew Rate | 4V/µs |
| Supply Current | 750uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA129U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
