
Single-channel instrumentation amplifier featuring a 200kHz bandwidth and 80dB voltage gain. Offers a high Common Mode Rejection Ratio of 74dB and Power Supply Rejection Ratio of 106dB. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V, with a low operating supply current of 175µA. Input bias current is 50nA, and input offset voltage is 500µV. Packaged in an 8-pin PDIP with through-hole termination, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Texas Instruments INA126PA technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Height | 4.57mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1GR |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 200uA |
| Termination | Through Hole |
| Voltage Gain | 80dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA126PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
