
Instrumentation amplifier IC featuring a 150kHz -3dB bandwidth and 100dB common-mode rejection ratio. Offers a wide operating supply voltage range from 2.7V to 36V, with dual supply capability up to ±18V. Provides a 250µV input offset voltage and 25nA input bias current, with a high input resistance of 100 GΩ. Delivers 12mA output current per channel and operates with a nominal supply current of 460µA. Packaged in a 16-pin SOIC (D) format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments INA125UE4 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 460uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 80dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
