
Precision instrumentation amplifier featuring a 150kHz bandwidth and 90dB common-mode rejection ratio. Offers a wide dual supply voltage range from ±1.35V to ±18V, with a maximum single supply of 36V. Boasts a high input resistance of 100 GΩ and low input bias current of 50 nA. Includes an integrated precision voltage reference, operating across a temperature range of -40°C to 85°C. Packaged in a 16-SOIC (D) for tape and reel deployment.
Texas Instruments INA125UA/2K5 technical specifications.
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| RoHS Compliant | Yes |
| Series | INA125 |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
