
Instrumentation amplifier featuring a 250µV maximum input offset voltage and 100dB common-mode rejection ratio. Offers a wide operating supply voltage range from 2.7V to 36V, with dual supply capabilities up to ±18V. This single-channel IC boasts a 0.15MHz bandwidth, 25nA input bias current, and 100GΩ input resistance. Housed in a PDSO16 (SOIC-16) package, it operates from -55°C to 125°C and is RoHS compliant.
Texas Instruments INA125U/2K5E4 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
