
Instrumentation amplifier with precision voltage reference, featuring a 150kHz -3dB bandwidth and 100dB common mode rejection ratio. Offers a wide operating supply voltage range from 2.7V to 36V (single) or ±1.35V to ±18V (dual), with a typical quiescent current of 460µA. This single-channel amplifier boasts a low input bias current of 25nA and an input offset voltage of 250µV, with a high input resistance of 100 GΩ. Packaged in a 16-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments INA125U/2K5 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 460uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA125 |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 80dB |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
