
Instrumentation amplifier IC featuring a 150kHz -3dB bandwidth and 150kHz gain bandwidth product. Offers a high 100dB common mode rejection ratio and 80dB voltage gain. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Specifications include 250µV input offset voltage, 25nA input bias current, and 100 GΩ input resistance. This lead-free, RoHS compliant component is housed in a 16-pin DIP package.
Texas Instruments INA125PG4 technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 460uA |
| Output Current per Channel | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 460uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 325uA |
| Voltage Gain | 80dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA125PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
