
Precision instrumentation amplifier offering 80dB voltage gain and 800kHz -3dB bandwidth. Features low input bias current of 5nA, 10µV input offset voltage, and high 107dB common mode rejection ratio. Operates from single supply voltages between 2.7V and 36V, or dual supplies from ±1.35V to ±15V. Delivers 12mA output current per channel with a low 350µA operating supply current. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments INA118UBG4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 12mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
