
Precision instrumentation amplifier featuring a 107dB Common Mode Rejection Ratio and 80dB voltage gain. Offers a 800kHz -3dB bandwidth and a 0.9V/µs slew rate. Operates with dual supply voltages from ±1.35V to ±18V, or single supply from 2.7V to 36V. Low input bias current of 5nA and input offset voltage of 10µV ensure high accuracy. This single-channel amplifier is housed in an 8-SOIC package and consumes 350µA quiescent current.
Texas Instruments INA118UB/2K5G4 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118UB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
