
Precision instrumentation amplifier featuring a 107dB common-mode rejection ratio and 50µV input offset voltage. Offers an 800kHz bandwidth and 0.9V/µs slew rate, suitable for dual supply operation up to ±18V or single supply from 2.7V to 36V. Low quiescent current of 350µA and 5nA input bias current ensure efficient operation. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments INA118UB/2K5 technical specifications.
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 107dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| Series | INA118 |
| Slew Rate | 0.9V/µs |
| Supply Current | 385uA |
| Voltage Gain | 80dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA118UB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
