
High-speed FET-input instrumentation amplifier featuring a 2MHz bandwidth and 100dB common-mode rejection ratio. Offers a wide dual supply voltage range from ±6V to ±18V, with a maximum single supply of 36V. Delivers a 1mV input offset voltage and 20pA input bias current, with a 10nV/√Hz input voltage noise density. Operates across a -40°C to 85°C temperature range and is housed in a 16-SOIC package.
Texas Instruments INA111AUE4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 2.65mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA111 |
| Slew Rate | 17V/µs |
| Supply Current | 4.5mA |
| Thickness | 2.35mm |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA111AUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
