
Instrumentation amplifier featuring 6MHz bandwidth and 100dB common-mode rejection ratio. Offers low input bias current of 12µA and 30µV input offset voltage. Operates with dual supply voltages from ±9V to ±15V, with a maximum dual supply of ±25V. Delivers 40mA output current per channel with a 15V/µs slew rate. Packaged in a 16-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments INA103KPG4 technical specifications.
| -3db Bandwidth | 6MHz |
| Bandwidth | 6MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 30uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 18V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 50V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12.5mA |
| Voltage Gain | 60dB |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA103KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
