
High-accuracy instrumentation amplifier featuring a 300kHz bandwidth and 100dB common-mode rejection ratio. This single-channel amplifier operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply of ±20V and a maximum single supply of 40V. It offers a low input bias current of 30nA, an input offset voltage of 125µV, and a high input resistance of 10GΩ. The amplifier delivers 10mA output current per channel and boasts a 0.4V/µs slew rate, with a voltage gain of 60dB. Packaged in a 16-SOIC, this lead-free and RoHS-compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments INA101KUE4 technical specifications.
| -3db Bandwidth | 300kHz |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 6.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 60dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA101KUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
