2.2uH Shielded SMD Inductor, 38A, 6767, AEC-Q200
Ferrite Bead, 241 Ohm, 1GHz, Free Hanging, Snap Termination
4x2:1 Multiplexer IC, 1-Element, 8-Input, 16-Pin DHVQFN, AHC CMOS
DC-DC Converter, 72VIN, 12V 200W, Isolated, Brick, Through Hole
DC-DC Converter, 72V-100V In, 12V Out, 200W, Isolated, Brick, Through Hole
DC-DC Converter, 72V-100V In, 12V Out, 200W, Isolated, Brick, TH
DC-DC Converter 72VIN 12VOUT 200W Isolated Brick
Ferrite Core 241 Ohm Hinged 1MHz-1GHz 8.5mm Cable
250mA 125V Surface Mount Fuse, 250V AC, 125°C, UL, CSA, CE
DC-DC Converter 72VIN 12VOUT 200W Isolated Brick TH
DC-DC Converter, 72VIN, 12V 200W, Isolated, Brick, TH
DC-DC Converter, 72VIN, 12VOUT, 200W, Isolated, Brick, TH
DC-DC Converter, 72V-100V In, 12V Out, 200W, Isolated, Brick
Zener Diode Single 22V 10% 2000mW 2-Pin SMB
SMBJ4730E3/TR13 3.9V 10% Zener Diode, 2000mW, SMB Package
Through-Hole Fixed Inductor 4.3uH 1.2R 230mA -55°C to 105°C
Fixed Inductor 330uH 28R 45mA Through-Hole Axial
16-Bit Parallel-In Serial-Out Shift Register, 8-Bit, 5V, 6V, 2V, AEC-Q100, SOT763-1
16-Bit Serial-In Parallel-Out Shift Register, 3.3V, 115MHz, AEC-Q100, DHVQFN-16