This SPST lever switch features a maximum current rating of 5 amps at 250 volts AC and a maximum power rating of 124.28 milliwatts. It has an electrical life of 150,000 cycles and can operate within a temperature range of -55 to 150 degrees Celsius. The switch is designed for screw mount applications and has a quick connect termination style.
C&K TMCJH3ST2040W technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 124.28VA |
| Electrical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TMCJH3ST2040W to view detailed technical specifications.
No datasheet is available for this part.