
This Vishay IM04RU241J inductor features a ferrite core and axial lead style. It has a maximum DC current rating of 101mA and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a tape and reel format and is suitable for through-hole mounting.
Vishay IM04RU241J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.8R |
| Inductance | 240uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 101mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.9MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04RU241J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
