
Inductor RF Molded Wirewound 43uH 5% 2.5MHz 60Q-Factor Iron 172mA 2.7Ohm DCR AXL T/R
Vishay IM04ER430J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 172mA |
| DC Resistance (DCR) | 2.7R |
| Inductance | 43uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 172mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.7MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04ER430J to view detailed technical specifications.
No datasheet is available for this part.
