This circular connector features a 5-contact design with SKT and RCP genders, suitable for through-hole mounting. It has a maximum current rating of 7A and operates within a temperature range of -55°C to 150°C.
ITT PLB3G220H05 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT PLB3G220H05 to view detailed technical specifications.
No datasheet is available for this part.