Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Baumer Electric IHRM 12P1501/KS34P technical specifications.
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric IHRM 12P1501/KS34P to view detailed technical specifications.
No datasheet is available for this part.