
TE Connectivity IDC-24F technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Input Voltage (DC) | -3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 18mA |
| RoHS Compliant | Yes |
| Series | IDC |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IDC-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
