W25Q80DVSNIG TR Winbond 8M-Bit Serial Flash Memory with Dual/Quad SPI
5 V, ? Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
RIGHT ANGLE PUSH ON F TO F JUMPER CABLES, LENGTH: 6 FEET, CABLE TYPE: RG-59, IMPEDANCE: 75 OHM, FEATURES: RIGHT ANGLE CONNECTORS ON BOTH ENDS FOR USE WHERE SPACE IS LIMITED, HIGH QUALITY, MOLDED STRAIN RELIEF
3V 3.7A Regulated Linear AC/DC Power Supply, Open Frame, 1500VAC Isolation
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Right Angle Through Hole RF Connector, 50 Ohm Impedance, -40 to 85°C
0.5A, dual channel, current-limited, power-distribution switches 8-SOIC -40 to 85
RIGHT ANGLE PUSH ON F TO F JUMPER CABLES, LENGTH: 3 FEET, CABLE TYPE: RG-59, IMPEDANCE: 75 OHM, FEATURES: RIGHT ANGLE CONNECTORS ON BOTH ENDS FOR USE WHERE SPACE IS LIMITED, HIGH QUALITY, MOLDED STRAIN RELIEF
0.5A, dual channel, current-limited, power-distribution switches 8-SON -40 to 85
5 V, ? Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
500-mA, 4.2-V Li-ion charger for current-Limited App. w/temp sense in MSOP-8 8-HVSSOP -40 to 85
Dual 1.5A, active-low, current-limited, power distribution switch 8-HVSSOP 0 to 70
Dual 1A, active-high, current-limited, power-distribution switches 8-HVSSOP -40 to 85