RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, HSOPF, 4 PIN
Ampleon BLP8G10S-45PY technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLP8G10S-45PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.