Plug-In Adapter Single-OUT 24V 2.71A 65W
GlobTek 12V 3A 36W AC/DC Wall Mount Power Supply Adapter
Zener Diode Single 17.6V 60A 1.5kW 1-Element DO-13
INTERCONNECT DEVICES ICT-100-D-5.5-G SPRING CONTACT PROBE, PCB
ICT Series Spring Contact, 3A, 6.7oz Force, Gold Plated, Stainless Steel
SPRING CONTACT PROBE
Contact Probes .10 CTR 3 AMP PROBE HEADED 8 PT CRWN
Contact Probes .10 CTR 3 AMP PROBE NEEDLE TEETH STEEL
Probe; 100 Mil Spacing; 6.7 Oz. Spring Force; H Tip
Contact Probes .10 CTR 3 AMP PROBE INSULATED PLNGER TIP
Contact Probes .10 CTR 3 AMP PROBE .060 9 PT SERRATED
INTERCONNECT DEVICES ICT-100-B-8-G-S SPRING CONTACT PROBE
INTERCONNECT DEVICES ICT-100-UR-6.7-G-S SPRING CONTACT PROBE
INTERCONNECT DEVICES ICT-075-B-5-G TEST POINT, 3A
Contact Probes .10 CTR 3 AMP PROBE HEADED FLAT
Contact Probes HEADLESS SERRATED STEEL
Zener Diode Single 9.4V 175°C Unidirectional Through Hole DO-13
Contact Probes HEADLESS 30 DEG SPEAR STEEL
Zener Diode Bidirectional 9.4V 175°C DO-13 Through Hole
Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-13