Ferrite Beads Multi-Layer 100Ohm 30% 100MHz 0.6A 0.15Ohm DCR 0805 T/R
Yageo GBK201209T-101T-N technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo GBK201209T-101T-N to view detailed technical specifications.
No datasheet is available for this part.