
Infineon ICE3BS02XK technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 55ns |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 700A |
| Output Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BS02XK to view detailed technical specifications.
No datasheet is available for this part.