22AWG Hook-Up Wire, 7/30 Stranded Copper, 600V, 105°C, Grey
SPDT Snap Action Switch, 21A, 277VAC, Quick Connect, Panel Mount
50kR Conductive Plastic Potentiometer, 20% Tol, 0.25W, 1 Turn, Panel Mount
Mains Power Connector, 6A, 250VAC, Male, 3 Pos, Fuse, Filter
Dual Comparator IC, ±18V/36V, 2-Ch, SOIC, 1.5µs, 16mA
12VDC 25A DPST-NO Power Relay, 250VAC, Bracket Mount
1-Ch Low-Voltage Comparator, 2.7-5.5V, SOT-23-5, 600ns
Snap Action Switch, 10A, 300VAC, DPST, Plunger, Cable
Snap Action Switch SPST, 2A 125VAC, Lever, Wire Lead
Rotary Limit Switch, 10A, 300VAC, 1NO 1NC, IP67, Slow Action
DPDT 1A 12VDC Coil Relay, 110VDC/125VAC Contact, Through Hole
SPDT Microswitch, Hinge Lever, Solder, 100mA, 30VDC
SPDT Snap Action Switch, 15A 250VAC, Lever Actuator
SPST-NO Microswitch, 2A 125VAC, Pin Plunger, Wire Lead
Snap Action Switch, SPDT, 15A, 125V, Screw Terminal, Panel Mount
Photointerrupter Transmissive 30V Phototransistor 940nm 4-Pin
Blue Insulated Crimp Terminal, 600V, 16-14AWG, Copper/Tin
Photointerrupter Transmissive 3mm, 30V, 20mA, 4us, Through Hole
Snap Action Switch, SPST, 2A 125VAC, Leaf Lever, Wire Lead
SPDT Microswitch, 100mA, Solder, Simulated Roller Lever