The GTCL01CFZ22-18SW-023-B30 is an 8-contact circular cable mount connector from Amphenol, featuring a SKT to RCP contact gender and a straight body orientation. It has a crimp termination method and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC.
Amphenol GTCL01CFZ22-18SW-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL01CFZ22-18SW-023-B30 to view detailed technical specifications.
No datasheet is available for this part.