
The HW1L-AF2F20QD-R-24V is a 24V rated panel mount DPST pushbutton switch with a silver contact material and a mechanical life of 500,000 cycles. It features a red LED illumination and a maximum operating temperature range of -25°C to 50°C. The switch has a maximum voltage rating of 220V DC and 440V AC, and an electrical life of 10,000,000 cycles. It is designed for panel mount applications and has a straight orientation with a contact block termination.
Idec HW1L-AF2F20QD-R-24V technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.5mm |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW1L-AF2F20QD-R-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
