SPST Normally Open (N.O.) contact block for push button and selector switches. Features screw termination and gold contact material for reliable connections. Rated for a maximum current of 10A at 110VAC and 24VDC, with a maximum AC voltage rating of 440V and a maximum DC voltage rating of 220V. Operates reliably in temperatures as low as -25°C.
Idec HW-U10 technical specifications.
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.O. |
| Switch Type | Push Button Switch/Selector Switch |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Termination Style | Screw |
| Contact Material | Gold |
| Min Operating Temperature | -25°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HW-U10 to view detailed technical specifications.
No datasheet is available for this part.