
Microchip HV9123NG-G-M934 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 20ns |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Configuration | Positive |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9123NG-G-M934 to view detailed technical specifications.
No datasheet is available for this part.
