Microchip HV7350K6-G-M937 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV7350K6-G-M937 to view detailed technical specifications.
No datasheet is available for this part.