Microchip HV5812PJ-G-M904 technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5812PJ-G-M904 to view detailed technical specifications.
No datasheet is available for this part.
