Microchip HV5630PG technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Nominal Supply Current | 15mA |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV5630PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.