
Microchip HV5523K7-G-M933 technical specifications.
| Package/Case | QFN |
| Direction | Unidirectional |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5523K7-G-M933 to view detailed technical specifications.
No datasheet is available for this part.