Microchip HV510WG technical specifications.
| Package/Case | SOIC W |
| Height | 2.55mm |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Propagation Delay | 125ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip HV510WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
