
Surface mount single color LED emitter, featuring a diffused, untinted lens for broad illumination. This component offers a 170° viewing angle and a luminous intensity of 15mcd, with a peak wavelength of 572nm. Operating at a forward current of 20mA, it has a maximum power dissipation of 52mW and a reverse voltage rating of 5V. The lead-free, RoHS compliant unit is housed in an 0805 (2012 metric) package with dimensions of 2mm length, 1.25mm width, and 0.8mm height.
Broadcom HSMG-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
