Choke Wirewound 18uH 20% 2.52MHz 50Q-Factor 315mA 1Ohm DCR AXL Ammo
Yageo AL0307ST180M-S-A-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.315A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 15MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo AL0307ST180M-S-A-N to view detailed technical specifications.
No datasheet is available for this part.