Legris Pneumatic Cross Threaded Adapter R 3/8 Male, G 3/8 Female Male
Legris 09090017 technical specifications.
| Body Material | Brass |
| Finish | NICKEL PLATED |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 09090017 to view detailed technical specifications.
No datasheet is available for this part.