Honeywell ML-1329 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell ML-1329 to view detailed technical specifications.
No datasheet is available for this part.