
Mains power connector, 2A, 250VAC, male, 3 contacts, solder terminal, plug with fuse holder for 5 x 20mm fuses. Features UL94 V-0 flammability rating, IP40 protection, and panel mount capability with screw flanges. Operates within -25°C to 85°C and is RoHS compliant.
Schurter 4301.5002 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.