Low Power Op Amp, 1-Ch, ±15V, 8-Pin Metal Can, Through Hole
40A 400V Axial Rectangular Connector, IP66, -40°C to 125°C
Female Rectangular Connector, 2 Positions, 400V, 28A, IP66, -40°C to 125°C
3-Terminal Linear Voltage Regulator, 1.2V to 37V, TO-39 Package
8-Pin CAN-8 Military-Grade Operational Amplifier
Radiation Hardened Programmable Low Power Op Amps
Radiation Hardened Adjustable Positive Voltage Regulator
OP Amp Single GP 15V 8-Pin Metal Can
8-Pin Military-Grade Operational Amplifier, 15V Supply, 125°C
Heatsink for Traco TEN20WI, TEN30WI
Standard Regulator Pos 1.2V to 37V 1.25A 3-Pin TO-39
ROEBUCK R50 FIRST AID REFILL, FOR HS2
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
Xcelite; Offset Hand Seamer
Adjustable Linear Voltage Regulator, 37V, 500mA, Through Hole
Linear Voltage Regulator Adjustable 37V 500mA Through Hole
FIRST AID KIT, HS2; First Aid Type: Kit
OP Amp Single GP ±15V 8-Pin Metal Can
SPST-NO Power Relay, 4-Pin Through Hole, 250V 10A 2.5kVA