Switch Snap Action N.O. SPST Lever Screw 11A 277VAC 250VDC 248.57VA 0.39N Screw Mount Bulk
C&K TFCJV3CT1860Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCJV3CT1860Y to view detailed technical specifications.
No datasheet is available for this part.