This 0.02uF ceramic capacitor has a DC rated voltage of 25VDC and a tolerance of 20%. It is designed for through hole mounting and has a temperature range of -25 to 85 degrees Celsius. The capacitor features a dipped case style and an axial termination style. It is suitable for standard applications and is not intended for microwave use.
Topdiode Manufacturing Company CT42Z203M00250017B000 technical specifications.
| Capacitance | 0.02uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT42Z203M00250017B000 to view detailed technical specifications.
No datasheet is available for this part.