Search Results for "hs122dr cc2450w3u sensata technologies"
Filters
HS122DR-CC2450W3U
Crydom
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-4
Active
Control Voltage:
32V
Depth:
90mm
Height:
113.4mm
Isolation Voltage-Max:
4kV
Distributor
Stock
1+
Quest
4
$210.984