
This 8-position crimp contact receptacle features an aluminium body with gold-plated contacts. It is designed for use in panel, bulkhead, or front side nut mounting configurations. The receptacle is part of the MIL-DTL-38999 Series I, KJL series and is rated for environment resistant applications. It is not compliant with Reach SVHC regulations. The contact type is crimp and the termination method is also crimp. The product is supplied in a bulk packaging configuration with a quantity of one receptacle per package.
ITT KJL7F17N8SNL technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, KJL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KJL7F17N8SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
