Search Results for "hs1033rj ohmite mfg co"
Filters
HS1033RJ
Ohmite
Fixed Resistor, Wire Wound, 5W, 33ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
Datasheet
Active
Max Operating Temperature:
200
Number of Terminals:
2
Package Length:
16.5
Tolerance:
5