Search Results for "hs10330rj ohmite mfg co"
Filters
HS10330RJ
Ohmite
Fixed Resistor, Wire Wound, 5W, 330ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
Datasheet
ROHS COMPLIANT
Active
Max Operating Temperature:
200
Number of Terminals:
2
Package Length:
16.5
Tolerance:
5